Heated Bubble Etch Tank Unit Range, Single and Three Tank Models

Fortex Brand: Fortex

A range of Bubble Etch tanks designed to be used in laboratory and small batch production for producing printed circuit boards, as well as for etching metal foils used in model making.
The Tank of the devices is manufactured from acrylic glass, so that the etching process can be easily observed.

During the etching process, tiny air bubbles will be fed into the etching fluid. This is achieved by a diaphragm pump and aeration frame with air curtain tube in the bottom of the device. The etching tanks include adjustable glass heaters for heating the etching solution up to 45°C and a thermometer to monitor the temperature.
The bubble Etch tanks each include an adjustable PCB-holder for supporting the printed circuit boards during etching.

  • Slim acrylic glass tank(s)
  • Diaphragm pump and air curtain tube
  • 150W glass heater
  • Temperature range +36°C to +45°C
  • Adjustable PCB holder for mounting circuit boards of various sizes
  • Glass thermometer to display temperature of liquid
  • Only suitable for use with Fine Etch Crystals (Sodium Persulphate) - cannot be used with Ferric Chloride
  • Plastic drip tray
Description Image Product Buy Pricing (Ex VAT) Capacity Dimensions Max. PCB/Panel Dimensions Temperature Weight Type Heater Power Supply Voltage
Fortex PA104 Heated Bubble Etch Single Tank Unit Max Panel Size 235mm x 170mm
Fortex PA104 Heated Bubble Etch Single Tank Unit Max Panel Size 235mm x 170mm
Standard range
Order code: 34-0850
MPN: PA104

Despatched same day - 1 in stockAdditional quantity lead time 4 weeks
1+ £277.15
Price per unit Ex VAT
1,75L 460 x 620 x 200mm 235 x 170mm range +36°C to +45°C 8kg Bubble EtchTank 150W 230V AC 50/60Hz
Fortex PA210 Heated Bubble Etch Single Tank Unit Max Panel Size 235mm x 330mm
Fortex PA210 Heated Bubble Etch Single Tank Unit Max Panel Size 235mm x 330mm
Standard range
Order code: 34-0852
MPN: PA210

Despatched same day - 1 in stockAdditional quantity lead time 4 weeks
1+ £415.71
Price per unit Ex VAT
2.25L 445 x 105 x 320mm 235 x 330mm 8kg Bubble EtchTank 150W 230V AC 50/60Hz
Fortex PA310 3 Tank Bubble Etch (310 x 240mm Board Capacity)
Fortex PA310 3 Tank Bubble Etch (310 x 240mm Board Capacity)
Extended range
Order code: 34-0854
MPN: PA310

Out of stockBack-order availability date - 08/11/2026
1+ £679.99
Price per unit Ex VAT
4L 420 x 325 x 440mm 310 x 240mm 10kg Bubble EtchTank 150W 230V AC 50/60Hz

Trustpilot