Fortex LV202E Ultra Violet UV Exposure Unit Light Box 240 x 165mm Exposure Area

MPN
LV202E
Brand
Fortex
Order Code
34-0848
Country of Origin
United Kingdom

Discontinued


The Fortex LV202E Ultra Violet (UV) Exposure Unit is a high quality British built Light Box unit designed for use in the preparation of Photosensitive materials.

The UV tubes are in the base of the unit, which means the artwork has to be registered on the UV sensitive area and then placed face down onto the exposure area. Constructed from Steel each unit has a hinged lid containing a pressure pad which, when the lid is held closed by the two retaining clips, acts to force the artwork and sensitive material firmly together on the UV illuminated area.
On power up the UV exposure unit runs through an automatic cycle to warm the UV tubes up to give consistent exposure times.

This UV exposure unit is used in many industries including:

  • Production of Photo Resist Printed Circuit Board PCBs
  • Hot Foil Polymer Plates
  • Production of Cyanotypes
  • Letterpress Polymer Plates
  • Pad Printing Plates (Clichés)
  • Sandblasting Stencils
  • Glass etching Stencils
  • ‘Rubber Stamps' etc

  • Exposure area 240 x 165mm
  • 2x 8W Actinic Fluorescent UV tubes
  • Glass plate with high UV transparency for UV-A transmission
  • Electronic ballast with no stroboscopic effect and no flicker
  • Constant and even pressure from cellular film in lid and glass plate
  • All metal construction with Steel case
  • Peak wavelength 365nm
  • Power 2.5mW/cm² with even and high intensity illumination facilitated by high quality reflector
  • Mains on/off switch and indicator
  • Mains cable and 13A plug
  • 220-240VAC 50Hz 30 Watts Power Consumption
  • Weight 4kg
  • Dimensions of unit 420 x 175 x 90mm
  • Fortex type LV202E
Type UV Exposure Unit, Light Box
Exposure Area 240 x 165mm
Supply Voltage 220-240V AC 50/60Hz
Weight 4kg

Trustpilot