ForgeFix TechFast Self-Drill Stitching Hex Screw & Washer No.1 Tip 6.3x22mm P100

MPN
TFHW16SD6322
Brand
ForgeFix
EAN-13
5028485195931
Order Code
96-1311
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Forgefix TechFast Self-Drilling Stitching Hex Screws are used to join metal roofing sheet panels together. They are self-drilling up to 2.5mm. The smaller No.1 drill tip can drill through 2 sheets then engage the threads to clamp the sheets together under the head.

They have an 8mm Hex head. The screws are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours. Complies with EU Safety, Health and Environmental requirements.

They are supplied with 16mm EPDM rubber washers.

These Forgefix TechFast Self-Drilling Stitching Hex Screws have the following specification:

Size: 6.3 x 22mm
Clamping Thickness: 11mm
Head Type: 8mm Hex
Pack Size: 100


Type Hex

Reviews

Be the first to submit a review

Trustpilot