TechFast Self-Drilling Stitching Hex Screw & Washer No.1 Tip 6.3 x 22mm Box 100

ForgeFix Brand: ForgeFix

Forgefix TechFast Self-Drilling Stitching Hex Screws are used to join metal roofing sheet panels together. They are self-drilling up to 2.5mm. The smaller No.1 drill tip can drill through 2 sheets then engage the threads to clamp the sheets together under the head.

They have an 8mm Hex head. The screws are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours. Complies with EU Safety, Health and Environmental requirements.

They are supplied with 16mm EPDM rubber washers.

These Forgefix TechFast Self-Drilling Stitching Hex Screws have the following specification:

Size: 6.3 x 22mm
Clamping Thickness: 11mm
Head Type: 8mm Hex
Pack Size: 100

Description Image Product Buy Pricing (Ex VAT) Length Type
ForgeFix TechFast Self-Drill Stitching Hex Screw & Washer No.1 Tip 6.3x22mm P100
ForgeFix TechFast Self-Drill Stitching Hex Screw & Washer No.1 Tip 6.3x22mm P100
Standard range
Order code: 96-1311
MPN: TFHW16SD6322

Despatched within 4 working days - 50 in stock
1+ £11.50
Price per unit Ex VAT
Hex
ForgeFix TechFast Self-Drill Stitching Hex Screw & Washer No.1 Tip 6.3x25mm P100
ForgeFix TechFast Self-Drill Stitching Hex Screw & Washer No.1 Tip 6.3x25mm P100
Standard range
Order code: 96-1312
MPN: TFHW16SD6325

Despatched within 2 working days - 3 in stock
1+ £11.50
Price per unit Ex VAT
25mm Hex

Trustpilot