ForgeFix SPEBPZ425C Spectre™ S2 Pozidriv Compatible Bit PZ4 x 25mm (Card 2)

MPN
SPEBPZ425C
Brand
ForgeFix
EAN-13
5028485218494
Order Code
96-1110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ForgeFix Spectre™ S2 Pozidriv Compatible Bits with a 1/4in Hex shank are made from S2 heat-treated, hardened steel for exceptional high-strength and durability. Shock and wear proof. Precision machined tips for reduced cam-out and screw head damage.

Finish: S2 grade steel.

2 x ForgeFix Spectre™ S2 Pozidriv Compatible Bits PZ4 x 25mm Carded


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ4
Head Type Pozidriv
Number of Pieces 2
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot