ForgeFix SPEBPZ150B Spectre™ S2 Pozidriv Compatible Bit PZ1 x 50mm (Box 5)

MPN
SPEBPZ150B
Brand
ForgeFix
EAN-13
5028485220428
Order Code
96-1101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ForgeFix Spectre™ S2 Pozidriv Compatible Bits with a 1/4in Hex shank are made from S2 heat-treated, hardened steel for exceptional high-strength and durability. Shock and wear proof. Precision machined tips for reduced cam-out and screw head damage.

Finish: S2 grade steel.

1 x Box of 5 ForgeFix Spectre™ S2 Pozidriv Compatible Bits PZ1 x 50mm


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 5
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot