ForgeFix ForgeFast TORX® Compatible Decking Screws CSK Green 5.0x100 T25 Tub 300

MPN
FFDS5100GT
Brand
ForgeFix
EAN-13
5028485180364
Order Code
96-0672
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The ForgeFast Decking Screws Countersunk TORX® Compatible T25 are suitable for fixing into softwood or hardwood. They have a deep TORX® compatible insert that reduces cam-out, provides higher torque levels and a firmer drive. Its super sharp tip gives immediate bite from the very first turn and the recessed under-head ribs provide superb countersinking. A patented self-drilling thread removes the need to pre-drill the timber and reduces the probability of splitting, even when screwing close to the edge.

Protected by elementech 2000 surface treatment which provides corrosion resistance up to 30 times longer than some standard zinc coated screws. They are highly resistant to pull out, they can flex by up to 35mm, reducing likelihood of screw shearing when used in flexible materials.

CE approved for use in load-bearing timber construction.

ForgeFast Decking Screws Countersunk TORX® T25

Size: 5.0 x 100mm
Pack Size: Tub of 300
Finish: Green elementech 2000


Type Torx
Thread Size 5mm
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot