ForgeFix FFBT1025C ForgeFast TORX® Compatible Impact Bit TX10 x 25mm (Card 2)

MPN
FFBT1025C
Brand
ForgeFix
EAN-13
5028485219798
Order Code
96-0730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

ForgeFix ForgeFast TORX® Compatible Impact Bits with a 1/4in Hex shank. Made from specially engineered hardened steel to extend wear resistance and bit life. The optimal, shock absorbing torsion zone makes them ideal for high torque applications. The high tolerance machined tip reduces cam out and screw head damage.

Finish: Black Phosphate.

2 x ForgeFix ForgeFast TORX® Compatible Impact Bits TX10 x 25mm Carded


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX10
Head Type Torx
Number of Pieces 2
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot