ForgeFix FFBPZ289C ForgeFast Pozidriv Compatible Impact Bit PZ2 x 89mm (Card 2)

MPN
FFBPZ289C
Brand
ForgeFix
EAN-13
5028485219712
Order Code
96-0706
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

ForgeFix ForgeFast Pozi Compatible Impact Bits with a 1/4in Hex shank. Made from specially engineered hardened steel to extend wear resistance and bit life. The optimal, shock absorbing torsion zone makes them ideal for high torque applications. The high tolerance machined tip reduces cam out and screw head damage.

Finish: Black Phosphate.

2 x ForgeFix ForgeFast Pozidriv Compatible Impact Bits PZ2 x 89mm Carded


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 2
Overall Length 89mm

Reviews

Be the first to submit a review

Trustpilot