ForgeFix FFBITSETT1225 ForgeFast TORX® Compatible Impact Bit Set, 12 Piece

MPN
FFBITSETT1225
Brand
ForgeFix
EAN-13
5028485219590
Order Code
96-0728
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This ForgeFix 12 Piece ForgeFast Impact Bit Set contains a selection of ForgeFast TORX® Compatible Impact Bits with a 1/4in hex shank. Made from specially engineered hardened steel to extend wear resistance and bit life. The optimal, shock absorbing torsion zone makes them ideal for high torque applications. The high tolerance machined tip reduces cam out and screw head damage. Supplied in a handy carry case with the following:

11 x 25mm TORX® Compatible Impact Bits: TX10, TX15, TX20(x2), TX25(x2), TX27(x2), TX30(x2) and T40.
1 x Bit Holder 60mm.

Finish: Black Phosphate


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot