ForgeFix 5HTSS12100 High Tensile Set Screw ZP M12 x 100mm Bag 5

MPN
5HTSS12100
Brand
ForgeFix
EAN-13
5028485056485
Order Code
96-0779
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Forgefix Set Screws are made from grade 8.8 steel and are zinc plated for increased resistance to corrosion. They are fully threaded and conform to DIN 933 standards.
Can be used with many Nut types and washers.

APPLICATION:
For fastening together numerous types of material or to be fastened in to pre-tapped holes.
Widely used in many engineering applications.

Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminum and stainless steels by their oxide layers.

High Tensile Set Screw Zinc Plated M12 x 100 Bag 5


Type Set Screw
Thread Size M12
Length 100mm
Material Steel
Finish Zinc plated

Reviews

Be the first to submit a review

Trustpilot