High Tensile Set Screw ZP M10 x 30mm Bag 10

ForgeFix Brand: ForgeFix

These Forgefix Set Screws are made from grade 8.8 steel and are zinc plated for increased resistance to corrosion. They are fully threaded and conform to DIN 933 standards.
Can be used with many Nut types and washers.

APPLICATION:
For fastening together numerous types of material or to be fastened in to pre-tapped holes.
Widely used in many engineering applications.

Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminum and stainless steels by their oxide layers.

High Tensile Set Screw Zinc Plated M10 x 30 Bag 10

Description Image Product Buy Pricing (Ex VAT) Thread Size Length Type Material Finish
ForgeFix 10HTSS1030 High Tensile Set Screw ZP M10 x 30mm Bag 10
ForgeFix 10HTSS1030 High Tensile Set Screw ZP M10 x 30mm Bag 10
Extended range
Order code: 96-0777
MPN: 10HTSS1030

Available to back orderPlease contact us for lead time
1+ £1.91
10+ £1.90
Price per unit Ex VAT
M10 30mm Set Screw Steel Zinc plated
ForgeFix 10HTSS650 High Tensile Set Screw ZP M6 x 50mm Bag 10
ForgeFix 10HTSS650 High Tensile Set Screw ZP M6 x 50mm Bag 10
Standard range
Order code: 96-0778
MPN: 10HTSS650

Despatched within 2 working days - 20 in stock
1+ £0.913
Price per unit Ex VAT
M6 50mm Set Screw Steel Zinc plated
ForgeFix 5HTSS12100 High Tensile Set Screw ZP M12 x 100mm Bag 5
ForgeFix 5HTSS12100 High Tensile Set Screw ZP M12 x 100mm Bag 5
Standard range
Order code: 96-0779
MPN: 5HTSS12100

Despatched within 4 working days - 5 in stock
1+ £4.68
Price per unit Ex VAT
M12 100mm Set Screw Steel Zinc plated

Trustpilot