ForgeFix 25MSP420 Cavity Wall Zinc Speed Plug 4.5 x 35mm Bag 25

MPN
25MSP420
Brand
ForgeFix
EAN-13
5028485030805
Order Code
96-0576
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Forgefix Cavity Wall Plugs are made from Zinc alloy and have a specially designed cutting tip to pierce the plasterboard skin.

Cavity Fixing Plugs are an easy to use fixing for plasterboard and hollow wall applications. They are supplied complete with a Pozi compatible screw, and the countersunk head feature on the plug allows flush fitting of the screw to the plasterboard. The screw and fixture can be removed for cleaning and decoration.

Alternative screws can be used if required for different fixtures.

APPLICATION:
Ideal when re-fixing into existing plug or anchor holes.

Cavity Wall Zinc Speed Plug & Screw 4.5mm Bag 25.


Type Plug

Reviews

Be the first to submit a review

Trustpilot