Footprint 12455 256 Brass Back Tenon Saw 250mm (10in) 15 TPI

MPN
12455
Brand
Footprint
EAN-13
5013579256100
Order Code
96-0438
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £81.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Footprint Tenon Saw is traditionally used for cutting tenon joints and other detailed sawing requirements. Made from high quality spring alloy steel, the blade can be re-sharpened time and time again. The teeth have been precision ground and set to ensure a clean cut.

A heavy-duty brass back provides rigidity and support to the blade, giving a great cutting feel. The handle is made from an attractive two tone lacquered beechwood. It is of a traditional design providing superb comfort and strength adding to the feel and balance of the saw. Three brass screws securely fit the handle to the saw blade.

Made in Sheffield, England.

Footprint 256 Brass Back Tenon Saw has the following specification:

Size: 250mm (10in).
Teeth: 15tpi.


Type Tenon Saw
Length 250mm
Teeth Per Inch 15

Reviews

Be the first to submit a review

Trustpilot