Footprint 11450 Cold Chisel 250 x 25mm

MPN
11450
Brand
Footprint
EAN-13
5013579111638
Order Code
96-0455
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Footprint Cold Chisel is ideal for use on stone, masonry, brickwork and other similar materials. It has a heavy-duty design and is made from a fully drop-forged single piece of carbon steel. The cutting edge is hardened and ground for a longer life and the domed anti-mushroom head prevents splintering.

Made in Sheffield, Britain.

This Footprint Cold Chisel is supplied WIHTOUT a hand gaurd. It has the following speicifcation:

Length: 250mm
Width: 25mm


Type Cold Chisel
Blade Width 25mm
Blade Material Drop Forged Steel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot