Cold Chisel 250 x 25mm

Footprint Brand: Footprint

This Footprint Cold Chisel is ideal for use on stone, masonry, brickwork and other similar materials. It has a heavy-duty design and is made from a fully drop-forged single piece of carbon steel. The cutting edge is hardened and ground for a longer life and the domed anti-mushroom head prevents splintering.

Made in Sheffield, Britain.

This Footprint Cold Chisel is supplied WIHTOUT a hand gaurd. It has the following speicifcation:

Length: 250mm
Width: 25mm

Description Image Product Buy Pricing (Ex VAT) Type Blade Width Blade Material Number of Pieces
Footprint 11450 Cold Chisel 250 x 25mm
Footprint 11450 Cold Chisel 250 x 25mm
Standard range
Order code: 96-0455
MPN: 11450

Despatched within 4 working days - 20 in stock
1+ £10.19
Price per unit Ex VAT
Cold Chisel 25mm Drop Forged Steel 1
Footprint 11460 Cold Chisel 300 x 25mm
Footprint 11460 Cold Chisel 300 x 25mm
Standard range
Order code: 96-0456
MPN: 11460

Despatched within 4 working days - 5 in stock
1+ £10.66
Price per unit Ex VAT
Cold Chisel 25mm Drop Forged Steel 1
Footprint 11480 Cold Chisel 457 x 25mm
Footprint 11480 Cold Chisel 457 x 25mm
Standard range
Order code: 96-0457
MPN: 11480

Despatched within 4 working days - 15 in stock
1+ £14.53
Price per unit Ex VAT
Cold Chisel 25mm Drop Forged Steel 1
Footprint 11530 Cold Chisel with Hand Guard 250 x 25mm
Footprint 11530 Cold Chisel with Hand Guard 250 x 25mm
Standard range
Order code: 96-0458
MPN: 11530

Despatched within 4 working days - 20 in stock
1+ £10.82
Price per unit Ex VAT
Cold Chisel 25mm Drop Forged Steel 1

Trustpilot