Footprint 11360 1860 Grooved Plugging Chisel

MPN
11360
Brand
Footprint
EAN-13
5013579112604
Order Code
96-0460
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Footprint Grooved Plugging Chisel is used to remove the mortar and cement from between brick and block work. Made from a single, fully forged piece of carbon steel that has been harden and tempered for increased strength and durability.

The cutting edge is wider than the blade with a centre groove for rapid debris removal. The domed head design prevents splintering from continued striking with a hammer.

Made in Sheffield, Britain.

Blade Width: 16mm.
Chisel Length: 265mm.

1 x Footprint 1860 Grooved Plugging Chisel


Type Chisel
Blade Material Steel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot