Fluke LVD1 Volt Light

MPN
4571403
Brand
Fluke
EAN-13
0095969257459
Order Code
85-3537
Country of Origin
China

Discontinued


A non-contact AC voltage detector and LED flashlight from Fluke combined in one compact easy to use design. The detector has dual sensitivity with the voltage detector glowing blue when it’s near AC voltage and glowing red when it is at the source, and will detect voltages from 40V AC to 300V AC. The ultra-bright white LED has a 100,000 hour bulb life and the integral clip allows the voltage detector and torch to be secured to your pockets, a hat, or panel doors.

Ideal for electricians, maintenance staff, service and safety personnel, and even homeowners; the Fluke LVD1 Volt light is an indispensable tool.


  • Voltage detector glows blue 50Hz - 60Hz or 2.5 - 38cm away from source
  • Operating temperature 0°C to 50°C
  • Blue indicator means near AC voltage
  • Red indicator means at AC voltage source
  • Detects voltages from 40V AC to 300V AC
  • Bright white flashlight illuminates working area
  • 100,000 hour bulb life
  • Requires 1 AAA Battery which is (supplied)
Type Non-contact AC voltage detector
AC Voltage 40 to 300V

Alternatives (1)


Trustpilot