Fluke 6500-2 UK Portable Appliance Tester

Fluke 6500-2 UK Portable Appliance Tester

MPN
4324475
Brand
Fluke
EAN-13
0095969666480
Order Code
85-3511
Country of Origin
USA

Discontinued


The Fluke 6500 Portable Appliance Tester (PAT) has a redefined auto test capability to help you increase the number of portable appliance tests performed per day. It has been designed to enable you to work faster without compromising safety - yours or your customer's.

It is very lightweight approximately 3kg, so making it easy to carry around when working on-site. The supplied hard carrying case offers protection during transit but also includes extra storage space for accessories and other tools.

The tester is also extremely compact, and possesses a traditional ruggedness to withstand working in the field. Packed with all the features you need for testing portable appliances, the tester is a complete all-in-one solution. All the pre-set test routines are initiated from a single button. This not only simplifies testing but also facilitates a faster, more efficient way of working.

Altogether, the 6500 PAT is a well-designed, high-quality product that just keeps on delivering, and is unrivalled in the market.


  • Low weight - 3kg and easy to carry
  • Pre-set tests speed up tests and save time
  • Stores test site and location with PAT results
  • Tests IEC leads including polarity check
  • Connects to barcode readers, PC and printers
  • Tests Class 1 and II appliances inc. I.T. equipment
  • Performs earth leakage and touch current tests
Type Portable appliance tester kit
Customisable Test Groups No
Keypad QWERTY
On-board Memory Yes
Power Source Mains

Trustpilot