Fluke 5590668 Charging Station Analyzer Type 1 & Type 2 for EV stations

MPN
5590668
Brand
Fluke
EAN-13
195112122006
Order Code
25-8963
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2997.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FEV350 EV Electric Vehicle Charging Station Analyzer is the complete solution for safety and performance testing of AC charging stations with Type 2 or Type 1 charging plugs. It is designed for technicians who need to perform and document multiple tests quickly and efficiently but do not want to carry multiple tools. Available measurements: PE (protective conductor) - test to avoid dangerous voltage, visual test, 30 mA RCD and 6 mA RDC-DD trigger test, rated voltage + phase sequence, auto-control pilot (CP) with signal form analysis, cable simulation via proximity pilot (PP) as well as error testing.

Supported measurements: Protective conductor resistance, insulation resistance and circuit/line impedance with compatible Fluke multifunction installation testers for certification and installation inspections via a Bluetooth wireless connection. Circuit configuration diagrams and info screens for seamless integration of the TruTest protocol creation software. The solution includes the TruTest software module for charging stations for documentation and reporting.

The Fluke FEV350 analyzer provides pre-defined test plans and indicates whether the test was successful to simplify analysis and reduce the time required for testing. Supported measurements are ground wire resistance, insulation resistance, and circuit/line impedance with compatible Fluke multifunction installation testers for certification and inspection of installation over a wireless Bluetooth connection, circuit configuration diagrams, and info screens for a seamless integration of the TruTest protocol creation software. .


Type Analyser
Manufacturers Warranty 1 Year
Charger connectors Type 1 & Type 2
Colour Yellow, Grey
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection CHAdeMO false
Connection GB false
Connection type 1 true
Connection type 1 CCS false
Connection type 2 true
Connection type 2 CCS false
Connection type 3 false
Depth 63mm
Height 263mm
IFTTT support available false
Insulation Test Voltage CAT IV
IP Rating IP40
Maximum Temperature +40°C
Measurement resistance charging connector true
Min. temperature -10°C
Model Portable device
Nominal Current 10A
Nominal Voltage 250V
Signal output false
Simulation conductor cross section true
Simulation fault current true
Simulation vehicle status true
Status display charging process true
Test PE connection true
Weight 900g
Width 123mm

Reviews

Be the first to submit a review

Trustpilot