Fluke 5348008 FEV300/BASIC test adapter 1 pc versatile and reliable

MPN
5348008
Brand
Fluke
EAN-13
195112042915
Order Code
25-8933
Country of Origin
Slovenia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £592.16 £591.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke FLK-FEV300/BASIC is a stand-alone adapter for electric vehicle charging stations, AC Mode 3. It can be ordered as a separate unit for use with a type 1 or 2 type TY2 or TY1 connector.
Type Test Adapter
Can be used with a clamp meter false
Can be used with a machine tester false
Can be used with a multimeter true
Can be used with a power analyser false
Can be used with a process calibrator false
Can be used with a thermal camera false
Can be used with a vibration meter false
Can be used with an appliance tester false
Can be used with an earth ground tester false
Can be used with an environmental instrument false
Can be used with an installation tester true
Can be used with an oscilloscope true
Can be used with an ultrasonic leak detector false
Can be used with laser tools false
Connector type input Other
Connector type output 4 mm safety plug
Degree of protection (IP) IP54
Height 232mm
Length 110mm
Max. Input Current 10A
Max. output current 10A
Max. output voltage 480V
Max. voltage measuring circuit category 300V
Maximum Input Volage 480V
Measuring circuit category CAT II
Misc Attribute FEV300/BASIC
Operating Temperature 0 - 40°C
Pollution degree 2
Suitable for E-mobility test true
Suitable for photovoltaïc test false
Type of adaptor Electrical
Width 60mm
With case/bag true

Reviews

Be the first to submit a review

Trustpilot