Fluke 5313782 TL1500DC Test lead set with durable construction

MPN
5313782
Brand
Fluke
EAN-13
195112034811
Order Code
25-8926
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.59
10+ £39.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

PVC test leads rated up to 1500 V, specially designed for solar energy. The TL1500DC insulated test leads are designed for solar applications and are supplied with the Fluke 393 FC Clamp Meter. A standalone version of these test leads is now available separately. The test leads offer safe and accurate voltage measurements up to 1,500 V DC and are cat III 1500 V/cat IV 600V certified for use in harsh outdoor environments. Other common applications are wind energy and battery storage.
Type Test lead
Colour Red/black
Accessory true
Current carrying capacity 10A
Insulating material Polyvinyl chloride (PVC)
Max. working voltage 1500V
Measuring circuit category CAT III
Misc Attribute TL1500DC
Plug in technique 4 mm safety plug
Set version true
Spare part true
Type of accessory/spare part Connection cable
Weight 100g
With case/bag false

Reviews

Be the first to submit a review

Trustpilot