Fluke 5279986 FLK-IRR2-BT solar irradiance meter measures 50-1400 W/m² 1 pc

MPN
5279986
Brand
Fluke
EAN-13
195112021248
Order Code
25-8919
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £504.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke 5279986 FLK-IRR2-BT Solar Irradiance Meter is the perfect tool for professionals in the solar industry. Designed to provide precise measurements of solar irradiance, this meter ensures optimal performance and efficiency in solar panel installations and maintenance.
Type Meter
Illuminance Reading Range 50 W/m²
Calibrated to Manufacturer's standards (no certificate)
Compass/cardinal direction measurement true
Degree of protection (IP) IP40
Dimensions (L x W x H) 150 x 80 x 35 mm
External temperature sensor true
Height 35mm
High contrast display true
Inclination measurement true
Indication Digital
Interface true
Length 150mm
Measured value memory true
Measuring range irradiance 50 - 1400W/m²
Temperature measurement true
Temperature measuring range -30 - 100°C
Weight 231g
Width 80mm
With data logging true

Reviews

Be the first to submit a review

Trustpilot