Fluke 4542300 BP500 battery pack UL, CSA, HAR certified for global use

MPN
4542300
Brand
Fluke
EAN-13
0095969765558
Order Code
25-8842
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/11/2026

Spare or additional lithium-ion battery with high capacity (7.4 V, 3000 mAh) for battery tester Fluke Series 500.
Type Mount
Ambient temperature -20 - 40°C
Application Cyclic
Battery management system (BMS) integrated N/A
Capacity 3000Wh
Capacity 20h N/A
Charging temperature N/A
Communication bus N/A
Connector Other
Cycle life at 80 % depth of discharge (DOD) N/A
Front connection false
Height including pole 40mm
Integrated backup fuse N/A
Length 90mm
Max. loading current N/A
Max. unloading current N/A
Misc Attribute BP500
Model Lithium-ion
Nominal Voltage 7.4V
Parallel-service possible N/A
Serial operation possible N/A
Suitable for battery charger unit N/A
Temperature of discharge N/A
Weight 205kg
Width 28mm

Reviews

Be the first to submit a review

Trustpilot