Fluke 4353646 Pressure gauge gas/liquid -0.97 to 690 bar, durable PVC shielded

MPN
4353646
Brand
Fluke
EAN-13
0095969674225
Order Code
25-8831
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1077.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Fluke complements the series 700 G to numerous new precision pressure gauge complement each other. This precision pressure gauge enable pressure measurements of 20 mbar to 690bar and have a inaccuracy of only 0.05%. With the now available range of pressure measuring devices from Fluke, your customers can all measurement requirements with only a reliable and precise product line of this proven brand. To the remarkable additions include precision pressure gauge for absolute pressure and Precision manometer of the reference class. The Precision manometer of the inaccuracy of 0.04% of the reference class offer a measured value.
Type Pressure and leakage meter
Pressure Range -0.97 - 690 bar
Accuracy 0.04%
Accuracy class according to EN Other
Calibrated Manufacturer's standards (no certificate)
Connection size Other
Housing diameter N/A
Housing Material N/A
Liquid-damped N/A
Material process connection Stainless steel
Max. ambient temperature 55°C
Max. static pressure N/A
Measuring Range -0.97 - 690
Medium temperature (continuous) N/A
Power Supply 3 x AA battery
Pressure gauge attachment Direct
Pressure unit bar/psi
Print Resolution 0.01bar
Reading range (max.) 690bar
Reading range (min.) -0.97bar
Scale division (pressure) Other
Size of process connection 1/4inch
Window pane material Plastic

Reviews

Be the first to submit a review

Trustpilot