Fluke 424D Laser Distance Meter

MPN
4106866
Brand
Fluke
EAN-13
95969613576
Order Code
55-6749
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £542.92
10+ £536.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The Fluke 424D laser distance meter instantly measures up to 100m with one button press and with an accuracy of ±2mm (0.08in). It features easy, automatic calculation for area and volume, add and subtract measurements and use Pythagoras to calculate a distance based on two others. This measuring instrument can be used to gauge the distance to objects,their surface area and volume quickly and accurately. To save battery life the distance finder has an automatic laser shut-off after 90s and an automatic shut-off after 180s. This meter has all the functions of the 414D and 419D meters.
  • Reading range 100m, accuracy 1.0mm
  • Compass and incline sensor
  • Compass accuracy 8 points (± 22.5 °)
  • Protection class IP 54
  • 1/4in (6.3 mm) tripod adaptor
  • Memory for last 20 measurements
  • Protection type IP54
  • Dimensions 127 x 33 x 56mm
  • Weighs 158g
Type Laser distance meter
Accuracy 0.2mm/m
Measurement Range 0 - 100m
Battery type Other
Degree of protection (IP) IP54
Dimension 127 x 33 x 56mm
Dimensions 127 x 33 x 56mm
Height 33mm
Housing colour Other
Interface false
IP Rating IP54
Laser beam color Red
Laser Class Class 2
Length 127mm
Levelling accuracy +/- 0.2 mm/m
Measured value memory true
Operating range - - 80m
Operating range with receiver N/A
Range 100m
Reading range 100m, accuracy 1.0mm
Rotating signalling line false
Wavelength 635nm
Weight 0.158kg
Width 56mm
With remote control false
With stand holder false

Reviews

Be the first to submit a review

Trustpilot