Fluke 3806487 FLK2AC/200-1000V5 non-contact voltage tester CAT IV 1000V LED

MPN
3806487
Brand
Fluke
EAN-13
0095969563734
Order Code
25-8781
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The 2 AC checks whether Circuits Voltage, and whether faulty grounding is available, and is thus both for professional electricians as well as for do-it-yourself. The measuring tip of the voltage tester in pocket format lights up red when it is in the vicinity of a socket terminal strip or a power cable, which is connected to the power supply.
Maximum Voltage 1000V
Display Type LED
Background lighting LC-indication false
Blade Length 9mm
Blade Width 5mm
Calibrated Manufacturer's standards (no certificate)
Contactless voltage detection true
Continuity indication N/A
Continuity test false
Current supply Battery
Data hold false
Display LED
Indication of direction of field rotation false
Insulation Test Voltage CAT IV
Internal base load false
Length 153mm
Load switchable false
Measuring circuit category CAT IV
Measuring point lightning false
Misc Attribute FLK2AC/200-1000V5
Probe tip protection false
Reading Category CAT IV 1000 V
Reading Type Phase
Resistance measurement N/A
Resistance measuring range N/A
Single pole phase indication true
Type Voltage Tester
Type of test 1-pole
Usable at precipitation false
V AC reading range (min.) 200V
Voltage indication LED
Voltage measuring range 200 - 1000V

Reviews

Be the first to submit a review

Trustpilot