Fluke 2796918 BDST4 Label 1 pc robust shielded control cable indoor/outdoor use

MPN
2796918
Brand
Fluke
EAN-13
0095969392013
Order Code
25-8756
Country of Origin
United Kingdom

Discontinued


Stable cable marking labels with caption field. The Caption field is protected via a hinged lid.
Type Shield
Fixing Type Self Adhesive
Ambient temperature N/A
Compatible with (details) Marking and identification tasks
Length ty-rap 100mm
Material Plastic
Max. label length 43mm
Max. Label Width 27mm
Max. surface temperature N/A
Suitable for pipe diameter 6 - 8mm
Surface protection Other
With ty-rap false

Trustpilot