Fluke 2558118 IR thermometer 121 display -40 to +550°C contact measurement

MPN
2558118
Brand
Fluke
EAN-13
0095969332538
Order Code
25-8740
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £215.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Fluke 561 HVACPro makes contact-free as well as probe temperature measuring possible and as a result replaces multiple other testing tools. Through its user-friendliness and its specially adjusted measuring range for the HVAC field makes the Fluke 561 the ideal device for measurements during inspections of heating, ventilation, air conditioning and cooling systems.
Type Thermometer
Maximum Temperature Measurement +550°C
Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 160 x 50 x 180 mm
Display 12:1
Emission level (max.) 0.95
Emission level (min.) 0.3
Emissivity adjustable from 0.3 to 0.95
Height 180mm
Indication Digital
Infrared measurement true
Interface false
Length 160mm
Maximum Temperature +550°C
Measured value memory false
Measurement of differential temperature true
Measurement of material humidity false
Measurement of relative air humidity false
Measuring Range -40 - 550°C
Min. temperature -40°C
Multiple display false
Pick-up time (details) 0.5s
Power supply (details) 2 AA batteries
Resolution 0.1°C
Sensor Type K
Separate sensor false
Temperature -40 to +550°C
Thermal element RTD false
Thermal element type B false
Thermal element type E false
Thermal element type J false
Thermal element type K true
Thermal element type N false
Thermal element type R false
Thermal element type S false
Thermal element type T false
Weight 320g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot