Fluke 2032684 TL76 safety test lead 1.50m 4mm banana jack Black/Red 1pc

MPN
2032684
Brand
Fluke
EAN-13
0095969207607
Order Code
25-8701
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

A few 1.5 meter long silicone test leads (red, black) with angled screened banana plug

To Spitzte 4mm banana plug (removable) for use in european wall sockets (4 mm)

27164.735129 4-mm banana plug can be removed to get access to the terminals (2 mm) to obtain

Removable, insulated IC-protective caps enable the check closely adjacent lines as well as the observance of GS 38

Measurement category CAT II 1000 V, 10 A

CAT III 1000 V, CAT IV 600 V only with protective cap .


Cable Length 1.5m
Nominal Current 10A
Type Test lead
Colour Red/black
Accessory true
Compatible with (details) 4 mm safety plug system
Current carrying capacity 10A
Insulating material Silicone
Max. working voltage 600V
Measuring circuit category CAT IV
Misc Attribute TL76
Nominal Voltage 1000V
Plug in technique 4 mm safety plug
Set version false
Spare part false
Type A Test probe
Type B Banana jack 4mm
Type of accessory/spare part Measuring cable
With case/bag false

Reviews

Be the first to submit a review

Trustpilot