The Fluke 116 HVAC multimeter with temperature and microamp measurement delivers the capabilities professionals demand to troubleshoot and repair heating, ventilation and air conditioning (HVAC) systems. Its microamp measurements help you to quickly troubleshoot problems with flame sensors down to 0.1 microamps. The Fluke 116 comes with the 80BK-A integrated DMM temperature probe for temperatures from -40 to +400°C. The AutoV/LoZ function prevents false readings caused by ghost voltages. The Fluke 116 also has a large white LED backlight for work in poorly lit areas. It measures resistance, continuity, frequency, and capacitance and provides Min/Max/Average readings with elapsed time to record signal fluctuations. Fluke 116 multimeters are independently tested for safe use in CAT III 600V environments.
The
Fluke 323 true-RMS clamp meter is one of the best general troubleshooting tools for commercial and residential electricians. The Fluke 323 model is ideally suited for current measurements up to 400A, 600V AC in tight cable compartments. Supplied with a soft case with shoulder strap, test leads and hanging strap.
- Fluke 116 dimensions 167 x 84 x 46mm
- Weighs 550g
- Fluke 323 dimensions 207 x 75 x 34mm
- Weighs 265g
| Type |
Handheld multimeter |
| AC Voltage Max |
600V |
| DC Voltage Max |
600V |
| Display Count |
6000 |
| Frequency Max. |
50kHz |
| Measuring and testing instrument for E-Mobility |
false |
| Measuring instrument for air pressure measurement |
false |
| Measuring instrument for current measurement |
true |
| Measuring instrument for gas pressure measurement |
false |
| Measuring instrument for resistance measurement |
true |
| Measuring instrument for temperature measurement |
true |
| Measuring instrument for voltage measurement |
true |
| Measuring instrument-set for training |
false |
| Resistance Max |
40000000Ω |
| Testing device for continuity |
true |
| Testing device for flue gas analysis |
false |
| Testing device for isolation |
false |
| Testing device for loop resistance |
false |
| Testing device for phase sequence |
false |
| Testing device for photovoltaics |
false |
| Testing device for RCD/earth leakage switch |
false |
| Testing device for voltage |
false |