FLIR VP52-2 Non-contact Voltage Tester CAT IV 1000V LED Vibration

MPN
VP52-2
Brand
FLIR
EAN-13
793950412527
Order Code
08-7413
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The FLIR VP52-2 is a long-life, non-contact cat IV voltage detector with light, vibration and piezo feedback alarms as well as a powerful LED torch. With the FLIR VP52-2, you can reliably check whether an AC circuit is live, detect voltage from exposed conductive parts or insulation, identify live wires in switchboxes, switches, and outlets, or trace live wires and map circuits. The FLIR VP52-2 is the right choice with its ergonomic design for experts who conduct on-site troubleshooting and testing of electrical installations in residential, commercial and industrial buildings.
Maximum Voltage 1000V
Display Type LED
Calibrated to Manufacturers standards (no certificate)
Dim (L x W x H) 158.5 x 26 x 29 mm
Display LED, Vibration, Acoustic
Frequency Range 45 Hz - 65 Hz
Height 29mm
Insulation Test Voltage CAT IV
Length 158.5mm
Max. frequency 65hz
Min. frequency 45hz
Product Type Non-contact voltage tester
Reading Category CAT IV 1000 V
Reading Type Continuity
Type Voltage Tester
V AC reading range 190 up to 1000 V
V AC reading range (max.) 1000v
V AC reading range (min.) 190v
Weight 59
Width 26mm

Reviews

Be the first to submit a review

Trustpilot