FLIR T912339 Si2-LD Advanced Industrial Acoustic Imaging Camera

MPN
T912339
Brand
FLIR
EAN-13
7332558033029
Order Code
08-7402
Country of Origin
Finland

Discontinued


The FLIR T912339 Si2‑LD, is an advanced industrial acoustic imaging camera designed for both pressurised leak detection and mechanical fault detection such as bearings. It uses a large MEMS microphone array to visualise ultrasonic and audible frequencies and overlays them onto a digital image to precisely locate leaks or faults, even at long distances.

The devices primary functions are to detect, locate, and measure compressed air & industrial gas leaks up to 200m (656ft), identify mechanical issues such as bearing faults using dedicated MECH mode and to perform on‑device leak quantification and cost analysis for multiple gases.


Leak Detection & Gas Quantification

  • Detects compressed air and industrial gas leaks from up to 200 m (656 ft) away.
  • Supports gas analysis for: compressed air, hydrogen, CO₂, methane, natural gas, helium, argon, and ammonia.
  • Built‑in leak size & annual cost estimation.


Mechanical Fault Detection

  • Dedicated mechanical fault mode for detecting bearing wear and other mechanical issues.
  • Automatic selection and optimisation of filters for fault detection.


Acoustic Performance

  • Bandwidth: 2 kHz to 130 kHz.
  • Detection threshold: –7 dB (20 kHz), 4 dB (35 kHz), 10 dB (50 kHz), 36 dB (80 kHz), 51 dB (100 kHz).
  • Directional resolution: 1° to 0.125°.
  • Leak rate detection threshold: as low as 0.0032 L/min at 2.5 m.


Imaging & Display

  • 12 MP colour digital camera.
  • Field of view: 75° diagonal.
  • Display: 5" 1280×720 resistive touch TFT LCD.
  • Zoom: 8× digital.
  • Video: 1280×720, 60 fps camera / 30 fps acoustic overlay / 70 fps screen refresh.


User Interface & Operation

  • Optimised for one‑handed operation.
  • Automatic tuning and manual band‑pass filter adjustment.
  • Integrated LED lighting (up to three modes).
  • IP54‑rated enclosure.


Data, Software & Connectivity

  • Supports FLIR Acoustic Camera Viewer (cloud) and FLIR Thermal Studio (desktop).
  • Wireless updates (OTA) via Wi‑Fi 2.4/5 GHz.
  • Storage: Internal 128 GB SD card, external USB (8 GB), Cloud uploads
  • File formats: .nlz, .jpg, video up to 5 minutes.


Type Acoustic imager
Resolution 1280 x 720pixel
Bandwidth 2 kHz to 130 kHz.
Calibrated to Manufacturers standards (no certificate)
Dimensions (L x W x H) 182 x 159 x 288 mm
Display Size 5in
Height 288mm
Length 182mm
Temperature Measurement Range N/A
Weight 1.45kg
Width 159mm

Trustpilot