FLIR Si2 Advanced Industrial Acoustic Camera Range

FLIR Brand: FLIR

The FLIR Si2 range is a family of advanced industrial acoustic imaging cameras designed to detect and analyse partial discharge (PD) faults, compressed‑air and industrial gas leaks, and mechanical issues such as bearing faults, combining long‑range ultrasonic detection (up to 200m) with AI‑based severity assessment, 12 MP visual imaging, 8× zoom, and automatic frequency tuning.

Models across the range such as the Si2‑LD, Si2‑PD, and Si2‑Pro feature wide acoustic bandwidths (2–130 kHz), support for multiple gases, real‑time leak cost quantification, and integration with FLIR Acoustic Camera Viewer and Thermal Studio for cloud and desktop reporting, making them suitable for predictive maintenance, electrical reliability assessments, and comprehensive facility diagnostics.

Description Image Product Buy Pricing (Ex VAT) Type Display Bandwidth Calibrated to Dimensions Height Length Weight Width Resolution Display Size Temperature Measurement Range
FLIR T912305 Si2-PD Acoustic Imaging Camera for Partial Discharge Detection
FLIR T912305 Si2-PD Acoustic Imaging Camera for Partial Discharge Detection
Standard range
Order code: 08-7401
MPN: T912305

Available to back orderBack-order availability date - 03/06/2026
1+ £15302.09
Price per unit Ex VAT
Acoustic camera 70 fps 1280 x 720pixel 5in N/A
FLIR T912339 Si2-LD Advanced Industrial Acoustic Imaging Camera
FLIR T912339 Si2-LD Advanced Industrial Acoustic Imaging Camera
Standard range
Order code: 08-7402
MPN: T912339

Available to back orderBack-order availability date - 03/06/2026
1+ £16544.33
Price per unit Ex VAT
Acoustic imager 2 kHz to 130 kHz. Manufacturers standards (no certificate) (L x W x H) 182 x 159 x 288 mm 288mm 182mm 1.45kg 159mm 1280 x 720pixel 5in N/A
FLIR T912340 Si2-Pro Professional Acoustic Imaging Camera MECH and PD Detection
FLIR T912340 Si2-Pro Professional Acoustic Imaging Camera MECH and PD Detection
Standard range
Order code: 08-7403
MPN: T912340

Available to back orderBack-order availability date - 03/06/2026
1+ £22560.26
Price per unit Ex VAT
Acoustic imager Manufacturers standards (no certificate) (L x W x H) 182 x 159 x 288 mm 288mm 182mm 1.45kg 159mm 1280 x 720pixel 5in N/A


Trustpilot