FLIR T912340 Si2-Pro Professional Acoustic Imaging Camera MECH and PD Detection

MPN
T912340
Brand
FLIR
EAN-13
7332558033036
Order Code
08-7403
Country of Origin
Finland

Discontinued


The FLIR T912340 Si2‑Pro, is a professional industrial acoustic imaging camera designed for comprehensive diagnostic work across electrical systems, compressed air/gas infrastructures, and rotating machinery. It integrates long distance ultrasonic detection with AI‑based severity assessment, making it suitable for large scale predictive maintenance programs.

Primary functions include detect, locate, classify, and assess partial discharge (PD) faults up to 200m (656ft) away, detect and quantify compressed air and industrial gas leaks, including cost estimation, and identify mechanical faults such as bearing issues using MECH mode.


Partial Discharge Detection

  • Detects and classifies PD types (e.g., corona, surface, internal)
  • AI‑based severity assessment with recommended corrective actions
  • Identifies PD signals at long range (up to 200m)

Leak Detection & Gas Quantification

  • Automatic leak recognition with leak size and annual cost estimation
  • Leak rate threshold: 0.0032 L/min at 2.5 m, 0.0044 L/min at 6 m
  • Supported gases: Compressed air, hydrogen, CO₂, methane, natural gas, helium, argon, and ammonia

Mechanical Fault Detection

  • Detects early bearing failures to prevent downtime
  • Mechanical fault mode with optimised filters

Acoustic Performance

  • Bandwidth: 2 kHz – 130 kHz
  • Detection thresholds: –7 dB @ 20 kHz, 4 dB @ 35 kHz, 10 dB @ 50 kHz, 36 dB @ 80 kHz, 51 dB @ 100 kHz
  • Directional resolution: 1° to 0.125°
  • Operating distance: 0.3m to 200m

Imaging & Display

  • 12 MP digital camera with acoustic overlay
  • Field of view: 75° diagonal
  • Display: 5" 1280×720 resistive touch TFT LCD
  • Frame rates: Camera: 60 fps, acoustic: 30 fps, screen: 70 fps
  • Zoom: 8× digital

Usability & Build

  • One‑handed operation with automatic frequency tuning
  • Integrated LED flashlight with multiple brightness settings
  • GPS data integration & QR code reader for asset tagging
  • IP54 rating for industrial environments


Data, Connectivity & Software

  • Works with: FLIR Acoustic Camera Viewer (cloud), FLIR Thermal Studio (desktop)
  • Wi‑Fi (2.4 & 5 GHz) with OTA updates
  • File formats: .nlz, .jpg, video up to 5 minutes
  • Storage: Internal SD: 128 GB, USB external, unlimited cloud upload

Power & Batteries

  • Li‑Ion rechargeable battery pack (14.4 V, 3.45 Ah, 49.68 Wh)
  • Includes external charger & power cables


Type Acoustic imager
Resolution 1280 x 720pixel
Calibrated to Manufacturers standards (no certificate)
Dimensions (L x W x H) 182 x 159 x 288 mm
Display Size 5in
Height 288mm
Length 182mm
Temperature Measurement Range N/A
Weight 1.45kg
Width 159mm

Trustpilot