FLIR One Thermal Imaging Camera for iOS

MPN
435-0002-04-00
Brand
FLIR
UPC-12
812462020492
Order Code
85-3601

Discontinued


The FLIR One Thermal Imaging Camera for iOS allows you to see infrared light, the part of the electromagnetic spectrum that's invisible to the naked human eye. Thermal Imaging Cameras have been around for quite a while, but it's only recently that the technology has become small and affordable enough for regular folk who are not involved with the military and professional services, to consider buying one.

FLIR has launched the FLIR One thermal imaging camera for the iPhone and iPad. This incredible piece of technology essentially turns your iPhone/ iPad into a thermal camera, allowing you to see the invisible heat signatures that people and things emit.

With the FLIR One app loaded up and the FLIR One camera attached to your mobile device of choice (either iPhone or iPad), you can get a thermal reading on anything it's pointed at.

It's really that simple. The warmer something is, the more yellow it will appear on the thermal image, and the cooler something is, the more blue it will appear. The temperature reader also lets you see the exact temperature of something, too.

The FLIR One can be used to evaluate situations such as detecting gas leaks and spots (like indoor wiring) that are fire hazards. It can even be used at night on camping trips, for spotting animals hiding in the dark at close range. Or even ghost hunting!

One big change on the new FLIR One is that you no longer have to calibrate the thermal camera before taking each pic, everything is now automatic and taking thermal images is truly point-and-shoot.

FLIR ONE for iOS has been designed to connect specifically to the following models and has been certified to meet Apple performance standards.
iPhone 6/ iPhone 6 Plus
iPhone 5/ iPhone 5s
iPad Air/ iPad Air 2
iPad Mini/ iPad Mini 3
iPad (4th Generation)

What's in the Box?
FLIR ONE Personal Thermal Imager
USB Charging Cable
Jack Audio Adaptor


  • Clips directly onto an iPhone or iPad
  • Space grey colour
  • Lightweight design - shaped like a normal phone case for comfortable use
  • High sensitivity - spots differences in temperature as low as 0.1°C
  • Includes both a visual and a thermal camera
  • MSX blending - the detail of a digital image with the temperature data of a thermal image
  • Own battery supply
  • Works in combination with the FLIR ONE app
  • Use in the home - check your car's engine, check your home's energy efficiency, monitor pets, detect people near your home and more
  • Use at work - check water heaters and furnaces, locate poor insulation, see moisture build-up, find water leaks and locate pipes
  • Use anywhere else - see through the dark when outdoors, observe wild animals and do whatever your imagination says!
  • Manufacturer's part: FLIR One for iOS

Please Note: FLIR ONE does not consume power from the iPhone battery, nor does it charge the iPhone battery.
Type Thermal
Resolution 160 x 120pixel

Questions

*Question functionality currently disabled
Question by: Product code: 85-3601

Q. How many pixels horizontally and vertically does the infra red camera have? I know that the visible camera is VGA (640x480) but what is the IR?

A. Hi Neil, thank you for your question. The manufacturer has sent us this data sheet, it looks like the IR is a 80 x 60 active pixel area.


Trustpilot