FLIR MR277 Moisture Meter IR Camera Temperature & Non-contact Sensor

MPN
MR277
Brand
FLIR
EAN-13
793950374771
Order Code
08-7386
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1175.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

The FLIR MR277 is the first building inspection system to combine the benefits of Infrared Guided Measurement (IGM) and our patented Multispectral Dynamic Imaging (MSX) with advanced environmental sensors to help you quickly locate, clearly identify and document problems. The IGM measurement aid technology and a laser pointer isolate the area where you can use the integrated non-invasive humidity sensor or the external invasive pen probe. With automatically calculated environmental values and a field-replaceable humidity/temperature sensor, the MR277 allows you to get ready to work quickly, minimizing downtime. Connect to external devices via MeterLink® and use FLIR Tools® to improve troubleshooting and reporting.
Type Imaging moisture meter
Display Type Color Graphical Display
Calibrated to Manufacturers standards (no certificate)
Display (details) QVGA (320 × 240 pixels) 2.8 inch color TFT graphic display
Interfaces USB
Measurement type (details) Non-invasive
Power supply (details) Accumulator
Product Type Moisture meter
Suitable For Building materials, Wood

Reviews

Be the first to submit a review

Trustpilot