FLIR CM276 Clamp Meter Thermal Imager CAT III 1000V CAT IV 600V VFD Mode

MPN
CM276
Brand
FLIR
EAN-13
793950392768
Order Code
08-7377
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £698.46 £697.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The FLIR CM276 Clamp meter is a 600A IGM™ (Infrared Guided Measurement) clamp meter with 160x120 IR resolution and MeterLink connectivity. When it comes to security, the FLIR Infrared Guided Measurement (IGM) can help you locate potentially dangerous problems before working on live equipment with a resolution of 160 x 120 pixels. VFD mode uses a low pass filter to provide accurate voltage, current, and frequency readings in environments where they can be affected by switching electronics and variable frequency drives.
Type Thermal imager
Maximum AC Current Measurement 600a
Calibrated to Manufacturers standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 272 x 100 x 51.50 mm
Display Digital
Frequency reading range 10khz
Height 51.50mm
Interfaces Bluetooth®
Length 272mm
Maximum DC Current Measurement 600a
Measurement type (details) True RMS
Opening range of current clamps 35mm
Product Type Clamp meter
Reading Category CAT III 1000 V, CAT IV 600 V
Reading range - capacity 1000 µ F
Temperature reading range (max.) +300°C
Temperature reading range (min.) -10°C
V AC reading range (max.) 1000v
Voltage DC reading range (max.) 1000v
Voltage metering AC/DC
Weight 560 g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot