FLIR CM276 Clamp Meter Thermal Imager CAT III 1000V CAT IV 600V VFD Mode

FLIR Brand: FLIR
VFD mode uses a low pass filter to provide accurate voltage, current, and frequency readings in environments where they can be affected by switching electronics and variable frequency drives. This text is machine translated.
Description Image Product Buy Pricing (Ex VAT) Type Maximum AC Current Measurement Colour Calibrated to Compatible With Current reading Dim Display Frequency reading range Height Product Type Interfaces Reading Category Length Maximum DC Current Measurement Measurement type (details) Opening range of current clamps Reading range - capacity Temperature reading range (max.) Temperature reading range (min.)
FLIR CM276 Clamp Meter Thermal Imager CAT III 1000V CAT IV 600V VFD Mode
FLIR CM276 Clamp Meter Thermal Imager CAT III 1000V CAT IV 600V VFD Mode
Standard range
Order code: 08-7377
MPN: CM276

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £697.46
Price per unit Ex VAT
Thermal imager 600a Manufacturers standards (no certificate) AC/DC (L x W x H) 272 x 100 x 51.50 mm Digital 10khz 51.50mm Clamp meter Bluetooth® CAT III 1000 V, CAT IV 600 V 272mm 600a True RMS 35mm 1000 µ F +300°C -10°C
FLIR TA85 PV Test Lead Safe Measurement to 1500V with CM276 IGM
FLIR TA85 PV Test Lead Safe Measurement to 1500V with CM276 IGM
Standard range
Order code: 08-7407
MPN: TA85

Available to back orderBack-order availability date - 07/11/2026
1+ £57.23
Price per unit Ex VAT
Test lead Red/black FLIR PV test lead CAT III 1500 V
FLIR TA86 MC4 PV Connector Safe Measurement CAT III 1500V CM276 IGM
FLIR TA86 MC4 PV Connector Safe Measurement CAT III 1500V CM276 IGM
Standard range
Order code: 08-7408
MPN: TA86

Available to back orderBack-order availability date - 07/11/2026
1+ £59.16
Price per unit Ex VAT
Adapter

Trustpilot