FLIR 90501-0201 C3-X Compact IR Camera -20 to 300 °C Wi-Fi MSX 2m Drop

MPN
90501-0201
Brand
FLIR
EAN-13
4743254004764
Order Code
08-7376
Country of Origin
Estonia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £433.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The FLIR C3-X IR camera makes it easier than ever for you to search for hidden problems, document repairs that have been carried out and provide proof to your customers. With a 128 × 96 pixel thermal imaging sensor, MSX® (Multi-Spectral Dynamic Imaging), a 5 megapixel visual camera and LED work light, the C3-X is a cost-effective inspection tool for electrical/mechanical, engineering and maintenance applications. Upload your images directly to FLIR Ignite™ Cloud, where you can organize them and back up your files. Share images instantly with your customers or create professional reports from a mobile device or computer.
Type Thermal Imaging Camera
Resolution 128 x 96pixel
Display Size 3.5in
IP Rating IP54
Temperature Measurement Range -20 to 300°C

Reviews

Be the first to submit a review

Trustpilot