FLIR 89401-0203 Cx5 IR Camera -20°C to +400°C MSX Wi-Fi Touchscreen

MPN
89401-0203
Brand
FLIR
EAN-13
4743254006119
Order Code
08-7374
Country of Origin
Estonia
Qty Unit Price (Ex VAT)
1+ £1916.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/08/2026

The FLIR CX5 is certified for use in many hazardous environments. Therefore, no permits are required for welding operations due to gas, vapours and dust. T-Class measurements can be performed quickly and easily. With FLIR multi-spectral dynamic imaging (MSX) and 1-touch level/span, the CX5 helps quickly identify potential problems and improve plant performance. The 3.5-inch touch-screen surface is easy to use and the thermal resolution of 160 × 120 permits exact temperature measurements at nearby destinations. The integrated cloud service FLIR Ignite™ allows you to transfer, store and back up your data directly. In this way, your recordings are always available on all your devices and are stored securely. With the FLIR CX5 in your toolbox, you're always ready to inspect mechanical and electrical equipment at your production site.
Type Thermal Imaging Camera
Resolution 160 x 120 Pixel
IP Rating IP54
Temperature Measurement Range -20 to 400°C

Reviews

Be the first to submit a review

Trustpilot