FLIR 87502-0202 TG267 IR Camera -25 to +380 °C 160x120 Pixel 8.7 Hz MSX®

MPN
87502-0202
Brand
FLIR
EAN-13
7332558023839
Order Code
08-7370
Country of Origin
Taiwan

Discontinued


The FLIR TG267 enables you to see much more than with a single point IR pyrometer, such as hot spots and cold spots, which can indicate serious problems. Examine target objects of all kinds quickly and precisely from electrical connections to defective mechanical systems. This portable thermal imager reduces diagnostic time while simplifying reporting and long-term monitoring of equipment and systems throughout a facility. The Multi-Spectral Dynamic Imaging technology FLIR MSX® gives you sharper, more detailed thermal images by providing important visual details about the thermal image. This gives you additional context to accurately detect potential defects and to more efficiently correct them. Take pictures to monitor the maintenance history and prove to your customer that the issues have been resolved. With its user-friendly user interface, its Bluetooth® connection function, its memory for up to 50,000 pictures and its Li-Ion battery, the FLIR TG267 is immediately ready for use.
Type IR camera
Resolution 320 x 240 Pixel
Bolometer array 160 x 120 Pixel
Calibrated to Manufacturers standards (no certificate)
Colour schemes 6
Connection USB, Bluetooth
Dimensions (L x W x H) 210 x 64 x 81 mm
Display 2.4" portrait
Display Size 2.4in
Focus Fixed-focus
Frame rate 8.7hz
Height 81mm
Length 210mm
Min. focusing distance 30cm
Optics 57° x 44°
Power supply (details) Li-Ion rechargeable battery 3.7 V
Temperature Measurement Range -25 up to +380°C
Temperature reading range (max.) +380°C
Temperature reading range (min.) -25°C
Thermal Sensitivity 70 mK
Weight 394 g
Width 64mm

Trustpilot