FLIR 87501-0101 TG165-X IR Camera 80x60 Pixel MSX -25 to +300 °C LED Light

MPN
87501-0101
Brand
FLIR
EAN-13
7332558023822
Order Code
08-7369
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £281.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

FLIR TG165-X significantly reduces inspection and diagnostic time by helping you visually locate the source of electrical, mechanical, and HVAC/R system failures. Instead of searching for temperature anomalies with a single-point IR thermometer, this non-contact temperature measurement and imaging tool displays a thermal image of your target, including any hot spots or cold zones that may indicate a problem. FLIR's patented MSX image enhancement adds visual detail to the full thermal images, allowing you to clearly identify wires or components and even read labels. With the Bulleye laser, you can make sure that you always target the right component for measurement, while the design with easy-to-use buttons and settings helps you to do the work quickly and stress-free. With internal memory for up to 50,000 images. Thanks to the Li-ion battery, the FLIR TG165-X is ready to use immediately after unpacking.
Type Thermal Imaging Camera
Resolution 320 x 240 Pixel
Accuracy ± °C 1.5°C
Bolometer array 80 x 60 Pixel
Colour schemes 6
Connection USB
Dimensions (L x W x H) 210 x 64 x 81 mm
Display Size 2.4in
Emission level (max.) 0.99
Emission level (min.) 0.1
Focus Fixed-focus
Frame Rate 8.7hz
Height 81mm
IP Rating IP54
Length 210mm
Min. focusing distance 0.3m
Optics 51° x 66°
Power supply (details) 3.7 V lithium battery
Temperature Measurement Range -25 to 300°C
Temperature reading range (max.) +300°C
Temperature reading range (min.) -25°C
Thermal Sensitivity 70 mK
Weight 394 g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot