FLIR 84512-1201 E54 IR Camera 320x240px -20 to 650°C MSX® Wi-Fi 30Hz

MPN
84512-1201
Brand
FLIR
EAN-13
4743254004733
Order Code
08-7368
Country of Origin
Estonia
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5081.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The FLIR E54 Exx-Series IR camera offers you the resolution and sensitivity required for basic condition monitoring, electrical and mechanical inspections as well as building inspection. The 320 × 240 pixel thermal imaging detector provides accurate temperature measurement up to 650 °C and delivers sharp, colour-rich images that offer even more detail and perspective using the patented FLIR MSX® technology. With the integrated software FLIR Inspection Route you can specify the route so that inspectors can proceed as planned even at larger locations or when checking several areas. For a limited time, you can also get a three-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator software solutions for free when you purchase a E54 camera.
Type Thermal Imaging Camera
Resolution 320 x 240 Pixel
Accuracy ± °C 2°C
Basic Accuracy 2 %
Calibrated to Manufacturers standards (with certificate)
Colour schemes 6
Connection USB 2.0, Bluetooth
Digital zoom 4 x
Display 640 x 480 p
Display Size 4in
Emission level (max.) 1
Focus Manual
Frame Rate 30hz
Interfaces USB A (USB 2.0), Bluetooth, DisplayPort, Wi-Fi
IP Rating IP54
Min. focusing distance 0.15m
Optics 24 x 18°
Temperature Measurement Range -20 to 650°C
Temperature reading range (max.) 650°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 40 mK
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot