FLIR 84502-0301 E52 IR Camera 240x180px 550°C MSX 30Hz Ignite Cloud

FLIR Brand: FLIR
The FLIR E52 is your entry into the Exx series and offers the resolution and sensitivity you need for basic condition monitoring and electrical/mechanical inspection. The 240 × 180 pixel thermal detector measures temperatures up to 550 °C (1022 °F) and delivers crisp, vivid images that can be enhanced with the patented FLIR MSX® technology for additional detail and perspective. The integrated FLIR inspection route runs pre-planned routes so that you can keep track of the measurements of large or multiple locations. FLIR Ignite enables the automatic uploading of E52 images directly from the camera to the cloud for easy and secure storage and sharing. This text is machine translated.
Description Image Product Buy Pricing (Ex VAT) Resolution Calibrated to Colour schemes Display Connection Digital zoom Emission level (max.) Interfaces Temperature Measurement Range Temperature reading range (max.) IP Rating Temperature reading range (min.) Thermal Sensitivity Optics Weight Type Accuracy ± °C Basic Accuracy Display Size Focus
FLIR 84502-0301 E52 IR Camera 240x180px 550°C MSX 30Hz Ignite Cloud
FLIR 84502-0301 E52 IR Camera 240x180px 550°C MSX 30Hz Ignite Cloud
Standard range
Order code: 08-7367
MPN: 84502-0301

Available to back orderBack-order availability date - 09/11/2026
1+ £3591.42
Price per unit Ex VAT
640 x 480 Pixel LCD USB, DisplayPort, Wi-Fi, Bluetooth 0 to 550°C +550°C 0°C 50 mK Thermal Imaging Camera 2°C 2 % 4in Manual
FLIR 84512-1201 E54 IR Camera 320x240px -20 to 650°C MSX® Wi-Fi 30Hz
FLIR 84512-1201 E54 IR Camera 320x240px -20 to 650°C MSX® Wi-Fi 30Hz
Standard range
Order code: 08-7368
MPN: 84512-1201

Available to back orderBack-order availability date - 09/11/2026
1+ £5081.76
Price per unit Ex VAT
320 x 240 Pixel Manufacturers standards (with certificate) 6 640 x 480 p USB 2.0, Bluetooth 4 x 1 USB A (USB 2.0), Bluetooth, DisplayPort, Wi-Fi -20 to 650°C 650°C IP54 -20°C 40 mK 24 x 18° 1kg Thermal Imaging Camera 2°C 2 % 4in Manual

Trustpilot