FLIR 84502-0301 E52 IR Camera 240x180px 550°C MSX 30Hz Ignite Cloud

MPN
84502-0301
Brand
FLIR
EAN-13
4743254006089
Order Code
08-7367
Country of Origin
Estonia
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3591.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The FLIR E52 Exx series IR camera offers the resolution and sensitivity you need for basic condition monitoring and electrical/mechanical inspection. The 240 × 180 pixel thermal detector measures temperatures up to 550 °C (1022 °F) and delivers crisp, vivid images that can be enhanced with the patented FLIR MSX® technology for additional detail and perspective. The integrated FLIR inspection route runs pre-planned routes so that you can keep track of the measurements of large or multiple locations. FLIR Ignite enables the automatic uploading of E52 images directly from the camera to the cloud for easy and secure storage and sharing.
Type Thermal Imaging Camera
Resolution 640 x 480 Pixel
Accuracy ± °C 2°C
Basic Accuracy 2 %
Display LCD
Display Size 4in
Focus Manual
Frame Rate 30hz
Interfaces USB, DisplayPort, Wi-Fi, Bluetooth
Min. focusing distance 0.15m
Temperature Measurement Range 0 to 550°C
Temperature reading range (max.) +550°C
Temperature reading range (min.) 0°C
Thermal Sensitivity 50 mK

Reviews

Be the first to submit a review

Trustpilot