This
T620 high resolution infrared thermal imaging camera from
FLIR is a high quality device equipped with a host of rich features, including an on-board 5MP visual camera, interchangeable lens options with autofocus and large 4.3in touchscreen LCD.
Other features include:
Highest IR resolution in its class – Crisp thermal images with 307,200 pixels (640 x 480) for the best detection, pictures and temperature measurements from long range
MSX® enhancement – Multi-spectral dynamic imaging adds visible spectrum definition to IR images in real time for excellent thermal detail to help you instantly recognize the problem locations
Field of View (FOV) match – Option to match the visible camera field of view to the IR FOV for better documentation
GPS and compass – Automatically adds geo-location data and camera pointing direction to images to include in reports
Programmable button – Provides easy access to favorite functions
Wi-Fi connectivity – Send images and data to smartphones and tablets and share critical information quickly with the FLIR tools mobile for Apple® and Android™, featuring live video streaming and remote control via the mobile device
Accuracy – Calibrated within +/– 2°C or +/– 2% of reading
High temperature range – measures to -40°C to 650°C, targeting electrical/industrial applications
Scalable P-i-P and fused thermal images – Blend thermal with visible light images on-screen; includes picture-in-picture window sizing
Multiple measurements – Report all the details with 10 measurement spots, 5 box areas, Delta T temperature differential, isotherm, and auto hot/cold markers
METERLiNK® – Wirelessly transmit vital diagnostic data from clamp and moisture meters directly to the camera for annotating thermal images to further support findings
Annotation – Add voice comments via Bluetooth headset and text notes from the touchscreen keypad.
Instant Report – Create PDF document directly from the camera
- Temperature range: -40°F to 1202°F (-40°C to 650°C)
- Zoom: 4x continuous
- Focus: manual or automatic (one shot)
- Multi-spectral dynamic imaging (MSX): IR image with enhanced detail presentation
- Frame rate: 30Hz
- Detector type - focal plane array (FPA) uncooled microbolometer: 640 x 480 pixels
- Spectral range: 7.5 to 14μm
- Lens: 25° or 45° models (optional 7°, 15°, 25°, 45°, 80°, close up 100, 50μm lenses available)
- Display: built-in touch-screen 4.3" colour LCD (800 × 480 pixels)
- Image modes: thermal/visual/fused thermal image/P-i-P/MSX (resizable and movable) and thumbnail gallery
- Image storage: 1000 radiometric JPEG images (SD card memory)
- Image annotation: voice (60 sec); text comments, sketch
- Video lamp: bright LED lamp
- Measurement modes: 10 Spotmeters, 5 box areas, isotherm, auto hot/cold spot, Delta T
- Measurement correction: reflected ambient temperature & emissivity correction
- GPS: location data automatically added to every image from built-in GPS
- Video recording in camera and video streaming: non-radiometric IR-video recording (MPEG-4 to memory card), visual and radiometric IR-video streaming (full dynamic to PC using USB or Wi-Fi), and non-radiometric IR-video streaming (MPEG-4 using Wi-Fi and uncompressed colorised video using USB)
- Battery type/operating time: Li-lon/ 2.5 hours, display shows battery status
- Charging system: in camera AC adaptor/2 bay charging system
- Dimensions/weight: 5.6 x 7.7 x 3.7in (143 x 196 x 94mm)/2.87lbs (1.3kg), including battery
- Manufacturer's part 55901-2302
Supplied with: SD Memory Card, 100-260V AC adaptor/charger, 2x Li-Ion rechargeable batteries, 2-bay battery charger, power supply (with multi-plugs), FLIR Tools™ software, USB cable, video cable, Bluetooth® headset, lens cap, neckstrap and hard case.
| Type |
Thermal imaging camera |
| Resolution |
640 x 480pixel |
| Display Size |
4.3in |
| Frame rate |
30hz |