FLIR 18455-1101 i34 Series App Enabled Handheld Thermal Camera with WiFi

MPN
18455-1101
Brand
FLIR
EAN-13
7332558035641
Order Code
23-0013
Country of Origin
Sweden
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3927.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The FLIR i34 is a compact handheld thermal imaging camera with 8 Megapixel resolution designed for routine electrical and mechanical inspections.

It features a 240 × 320 pixel IR resolution and a thermal sensitivity of <40 mK, enabling reliable detection of thermal anomalies.

With a fixed focus lens and a 38° × 49° field of view, it is suitable for close-range diagnostics. This device includes MSX image enhancement, Picture-in-Picture mode, a 5-inch capacitive touchscreen, and onscreen text annotation.

Engineers of all skill levels will benefit from its straightforward operation, and with a 2-metre drop resistance it makes it ideal for field use in demanding industrial environments.


  • App-based functionality that enables efficient and secure inspections to maintenance workers at any skill level.
  • Crystal-clear thermal images with up to 480 × 640 resolution and FLIR-patented MSX® enhancement, which embosses visible details onto thermal images for faster problem identification.
  • Electrical and mechanical inspections across industrial and utility environments, enabling early fault detection and reduced downtime.
  • Enterprise-level condition monitoring programs with asset hierarchy, cloud-based data management, and team-wide collaboration.
  • Building diagnostics and facility maintenance, including moisture detection, HVAC performance checks, and energy loss assessments.
Type Thermal Imaging Camera
Resolution 720 x 1280pixel
Accuracy ± 2°C
Display Size 5in
Focus Fixed-focus
Interface Type USB-C®
Temperature Measurement Range -20 to 200 °C
Thermal Sensitivity 40 mK
Weight 0.8kg

Reviews

Be the first to submit a review

Trustpilot