FLIR 18455-0101 i35 Series App Enabled Handheld Thermal Camera with WiFi and LTE

MPN
18455-0101
Brand
FLIR
EAN-13
7332558035627
Order Code
23-0007
Country of Origin
Sweden
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3927.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The FLIR i35 builds on the i34 by offering a higher IR resolution of 480 × 640 pixels and improved spatial resolution of 1.5 mrad, allowing for more detailed thermal imaging.

The i35 supports LTE and Wi-Fi connectivity for direct cloud integration with FLIR Ignite™ and Assetlink, enabling real-time data sharing and remote collaboration.

With a broader temperature range of 10°C to 550°C and cellular capability, it is well-suited for enterprise-level condition monitoring and predictive maintenance applications.


  • App-based functionality that enables efficient and secure inspections to maintenance workers at any skill level.
  • Direct cloud integration with FLIR IgniteTM or Assetlink via Wi-Fi or LTE for immediate uploading, organization, and sharing of data as well as seamless reporting and analysis.
  • Crystal-clear thermal images with up to 480 × 640 resolution and FLIR-patented MSX® enhancement, which embosses visible details onto thermal images for faster problem identification.
  • Electrical and mechanical inspections across industrial and utility environments, enabling early fault detection and reduced downtime.
  • Enterprise-level condition monitoring programs with asset hierarchy, cloud-based data management, and team-wide collaboration.
  • Building diagnostics and facility maintenance, including moisture detection, HVAC performance checks, and energy loss assessments.
Type Thermal Imaging Camera
Resolution 720 x 1280pixel
Accuracy ± 2°C
Display Size 5in
Focus Fixed-focus
Interface Type USB-C®
Temperature Measurement Range -20 to 200 °C
Thermal Sensitivity 40 mK
Weight 0.8kg

Reviews

Be the first to submit a review

Trustpilot