FLIR 13302-0201 E6 Pro IR Camera 240x180 Res -20-550°C 9 Hz Ignite Cloud

MPN
13302-0201
Brand
FLIR
EAN-13
4743254006461
Order Code
08-7357
Country of Origin
Estonia
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £1896.49 £1373.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

With the FLIR E6 Pro infrared camera with 240x180 IR resolution and Ignite cloud you can detect imminent failures earlier, because the optics are always in focus and the large, sharp touch-screen with 640x480 pixels is available. Save time by connecting to the cloud to automatically save, edit, and share images in FLIR Ignite or Thermal Studio. OTA (Over The Air) updates ensure that your camera is always equipped with the latest features. The FLIR MSX image enhancement provides extraordinary thermal detail with a visual 5 MP camera and an LED lamp for improved decision support. Simplify your workflow by using the touchscreen to pan and zoom, and to add comments to images that are automatically inserted into reports. Robust, reliable yet lightweight design for one-handed image capture.
Type Thermal Imaging Camera
Resolution 640 x 480 Pixel
Accuracy ± °C 2°C
Ambient temperature -15-50°C
Basic Accuracy 2 %
Degree of protection (IP) IP54
Dimensions (L x W x H) 244 x 95 x 140 mm
Display Colour LCD
Display Size 3.5in
Focus Automatic
Frame Rate 9hz
Height 140mm
IP Rating IP54
Length 244mm
Min. focusing distance 0.36m
Optics 33 x 25°
Temperature Measurement Range -20 to 550°C
Temperature reading range (max.) 550°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 50 mK
Weight 0.59 kg/m
Width 95mm

Reviews

Be the first to submit a review

Trustpilot